DO-214AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAJ22CA/TR7

DigiKey Part Number
13-SMAJ22CA/TR7TR-ND - Tape & Reel (TR)
13-SMAJ22CA/TR7CT-ND - Cut Tape (CT)
13-SMAJ22CA/TR7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMAJ22CA/TR7
Description
TVS DIODE 22VWM 35.5VC DO214AC
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
35.5V Clamp 11.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
22V
Voltage - Breakdown (Min)
24.4V
Voltage - Clamping (Max) @ Ipp
35.5V
Current - Peak Pulse (10/1000µs)
11.3A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 929
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.18000kr.2.18
10kr.1.32500kr.13.25
100kr.0.83010kr.83.01
500kr.0.61466kr.307.33
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.0.49376kr.493.76
2.000kr.0.43981kr.879.62
3.000kr.0.41225kr.1,236.75
5.000kr.0.38125kr.1,906.25
7.000kr.0.36287kr.2,540.09
10.000kr.0.34500kr.3,450.00
25.000kr.0.30573kr.7,643.25
50.000kr.0.28145kr.14,072.50
100.000kr.0.26104kr.26,104.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.18000
Unit Price with VAT:kr.2.72500