
SMAJ220A/TR13 | |
|---|---|
DigiKey Part Number  | 13-SMAJ220A/TR13TR-ND - Tape & Reel (TR) 13-SMAJ220A/TR13CT-ND - Cut Tape (CT) 13-SMAJ220A/TR13DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | SMAJ220A/TR13  | 
Description  | TVS DIODE 220VWM 356VC DO214AC  | 
Manufacturer Standard Lead Time  | 31 Weeks  | 
Customer Reference  | |
Detailed Description  | 356V Clamp 1.1A Ipp Tvs Diode Surface Mount DO-214AC (SMA)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Type  | Zener  | |
Unidirectional Channels  | 1  | |
Voltage - Reverse Standoff (Typ)  | 220V  | |
Voltage - Breakdown (Min)  | 246V  | |
Voltage - Clamping (Max) @ Ipp  | 356V  | |
Current - Peak Pulse (10/1000µs)  | 1.1A  | |
Power - Peak Pulse  | 400W  | |
Power Line Protection  | No  | |
Applications  | General Purpose  | |
Capacitance @ Frequency  | -  | |
Operating Temperature  | -55°C ~ 150°C (TJ)  | |
Grade  | -  | |
Qualification  | -  | |
Mounting Type  | Surface Mount  | |
Package / Case  | DO-214AC, SMA  | |
Supplier Device Package  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.2.05000 | kr.2.05 | 
| 10 | kr.1.24800 | kr.12.48 | 
| 100 | kr.0.78140 | kr.78.14 | 
| 500 | kr.0.57740 | kr.288.70 | 
| 1.000 | kr.0.51142 | kr.511.42 | 
| 2.000 | kr.0.45578 | kr.911.56 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5.000 | kr.0.39542 | kr.1,977.10 | 
| 10.000 | kr.0.35805 | kr.3,580.50 | 
| 15.000 | kr.0.33899 | kr.5,084.85 | 
| 25.000 | kr.0.31757 | kr.7,939.25 | 
| 35.000 | kr.0.30488 | kr.10,670.80 | 
| 50.000 | kr.0.29254 | kr.14,627.00 | 
| 125.000 | kr.0.26857 | kr.33,571.25 | 
| Unit Price without VAT: | kr.2.05000 | 
|---|---|
| Unit Price with VAT: | kr.2.56250 | 


