
SMAJ20A/TR7 | |
|---|---|
DigiKey Part Number | 13-SMAJ20A/TR7TR-ND - Tape & Reel (TR) 13-SMAJ20A/TR7CT-ND - Cut Tape (CT) 13-SMAJ20A/TR7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ20A/TR7 |
Description | TVS DIODE 20VWM 32.4VC DO214AC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 32.4V Clamp 12.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 20V | |
Voltage - Breakdown (Min) | 22.2V | |
Voltage - Clamping (Max) @ Ipp | 32.4V | |
Current - Peak Pulse (10/1000µs) | 12.3A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.30000 | kr.2.30 |
| 10 | kr.1.63800 | kr.16.38 |
| 100 | kr.0.70400 | kr.70.40 |
| 500 | kr.0.67738 | kr.338.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.44800 | kr.448.00 |
| 2.000 | kr.0.36480 | kr.729.60 |
| 3.000 | kr.0.35200 | kr.1,056.00 |
| 5.000 | kr.0.33920 | kr.1,696.00 |
| 7.000 | kr.0.32640 | kr.2,284.80 |
| 10.000 | kr.0.31360 | kr.3,136.00 |
| 25.000 | kr.0.29161 | kr.7,290.25 |
| Unit Price without VAT: | kr.2.30000 |
|---|---|
| Unit Price with VAT: | kr.2.87500 |



