Direct

SMAJ18A-HP6/13 | |
|---|---|
DigiKey Part Number | 13-SMAJ18A-HP6/13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMAJ18A-HP6/13 |
Description | TVS DIODE 18VWM 29.2VC DO214AC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 29.2V Clamp 20.6A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 29.2V |
Mfr | Current - Peak Pulse (10/1000µs) 20.6A |
Series | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 18V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 20V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMAJ18A-HP6/7 | YAGEO | 1.000 | 13-SMAJ18A-HP6/7CT-ND | kr.2.16000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.39143 | kr.1,957.15 |
| 10.000 | kr.0.33602 | kr.3,360.20 |
| 15.000 | kr.0.32334 | kr.4,850.10 |
| 25.000 | kr.0.30743 | kr.7,685.75 |
| 35.000 | kr.0.30445 | kr.10,655.75 |
| Unit Price without VAT: | kr.0.39143 |
|---|---|
| Unit Price with VAT: | kr.0.48929 |


