
SMAJ16A/TR7 | |
|---|---|
DigiKey Part Number | 13-SMAJ16A/TR7TR-ND - Tape & Reel (TR) 13-SMAJ16A/TR7CT-ND - Cut Tape (CT) 13-SMAJ16A/TR7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ16A/TR7 |
Description | TVS DIODE 16VWM 26VC DO214AC |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 26V Clamp 15.4A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 26V |
Mfr | Current - Peak Pulse (10/1000µs) 15.4A |
Series | Power - Peak Pulse 400W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 16V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 17.8V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMAJ16A/TR13 | YAGEO | 650 | 13-SMAJ16A/TR13CT-ND | kr.0.82000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.82000 | kr.0.82 |
| 10 | kr.0.56400 | kr.5.64 |
| 25 | kr.0.49200 | kr.12.30 |
| 100 | kr.0.41460 | kr.41.46 |
| 250 | kr.0.37812 | kr.94.53 |
| 500 | kr.0.35606 | kr.178.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.52831 | kr.528.31 |
| 2.000 | kr.0.47053 | kr.941.06 |
| 3.000 | kr.0.44105 | kr.1,323.15 |
| 5.000 | kr.0.40789 | kr.2,039.45 |
| 7.000 | kr.0.38823 | kr.2,717.61 |
| 10.000 | kr.0.36910 | kr.3,691.00 |
| Unit Price without VAT: | kr.0.82000 |
|---|---|
| Unit Price with VAT: | kr.1.02500 |

