
SMAJ15A-HP6AT/7 | |
|---|---|
DigiKey Part Number | 13-SMAJ15A-HP6AT/7TR-ND - Tape & Reel (TR) 13-SMAJ15A-HP6AT/7CT-ND - Cut Tape (CT) 13-SMAJ15A-HP6AT/7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ15A-HP6AT/7 |
Description | TVS DIODE 15VWM 24.4VC DO214AC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 24.4V Clamp 24.6A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 15V | |
Voltage - Breakdown (Min) | 16.7V | |
Voltage - Clamping (Max) @ Ipp | 24.4V | |
Current - Peak Pulse (10/1000µs) | 24.6A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.19000 | kr.2.19 |
| 10 | kr.1.32900 | kr.13.29 |
| 100 | kr.0.83210 | kr.83.21 |
| 500 | kr.0.61610 | kr.308.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.54619 | kr.546.19 |
| 2.000 | kr.0.48724 | kr.974.48 |
| 3.000 | kr.0.45711 | kr.1,371.33 |
| 5.000 | kr.0.42325 | kr.2,116.25 |
| 7.000 | kr.0.40317 | kr.2,822.19 |
| 10.000 | kr.0.38365 | kr.3,836.50 |
| 25.000 | kr.0.34077 | kr.8,519.25 |
| 50.000 | kr.0.31426 | kr.15,713.00 |
| 100.000 | kr.0.29197 | kr.29,197.00 |
| Unit Price without VAT: | kr.2.19000 |
|---|---|
| Unit Price with VAT: | kr.2.73750 |

