
SMAJ13CA-AT/TR13 | |
|---|---|
DigiKey Part Number | 13-SMAJ13CA-AT/TR13TR-ND - Tape & Reel (TR) 13-SMAJ13CA-AT/TR13CT-ND - Cut Tape (CT) 13-SMAJ13CA-AT/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ13CA-AT/TR13 |
Description | TVS DIODE 13VWM 21.5VC DO214AC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 21.5V Clamp 18.6A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 18.6A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 13V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 14.4V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 21.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.79000 | kr.2.79 |
| 10 | kr.1.71800 | kr.17.18 |
| 100 | kr.1.08480 | kr.108.48 |
| 500 | kr.0.80836 | kr.404.18 |
| 1.000 | kr.0.71902 | kr.719.02 |
| 2.000 | kr.0.64364 | kr.1,287.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.46917 | kr.2,345.85 |
| 10.000 | kr.0.42618 | kr.4,261.80 |
| 15.000 | kr.0.40426 | kr.6,063.90 |
| 25.000 | kr.0.37963 | kr.9,490.75 |
| 35.000 | kr.0.36504 | kr.12,776.40 |
| 50.000 | kr.0.35085 | kr.17,542.50 |
| Unit Price without VAT: | kr.2.79000 |
|---|---|
| Unit Price with VAT: | kr.3.48750 |

