21.5V Clamp 18.6A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAJ13A/TR13

DigiKey Part Number
13-SMAJ13A/TR13TR-ND - Tape & Reel (TR)
13-SMAJ13A/TR13CT-ND - Cut Tape (CT)
13-SMAJ13A/TR13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMAJ13A/TR13
Description
TVS DIODE 13VWM 21.5VC DO214AC
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
21.5V Clamp 18.6A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
21.5V
Mfr
Current - Peak Pulse (10/1000µs)
18.6A
Series
Power - Peak Pulse
400W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
13V
Package / Case
DO-214AC, SMA
Voltage - Breakdown (Min)
14.4V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.797
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.82000kr.0.82
10kr.0.56400kr.5.64
25kr.0.49200kr.12.30
100kr.0.41460kr.41.46
250kr.0.37812kr.94.53
500kr.0.35606kr.178.03
1.000kr.0.33780kr.337.80
2.500kr.0.31850kr.796.25
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.37767kr.1,888.35
10.000kr.0.34176kr.3,417.60
15.000kr.0.32345kr.4,851.75
25.000kr.0.30286kr.7,571.50
35.000kr.0.29067kr.10,173.45
50.000kr.0.27881kr.13,940.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.82000
Unit Price with VAT:kr.1.02500