Direct

SMAJ130A-AT/TR7 | |
|---|---|
DigiKey Part Number | 13-SMAJ130A-AT/TR7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMAJ130A-AT/TR7 |
Description | TVS DIODE 130VWM 209VC DO214AC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 209V Clamp 1.9A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 1.9A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 130V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 144V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 209V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMAJ130A-AT/TR13 | YAGEO | 0 | 13-SMAJ130A-AT/TR13TR-ND | kr.0.46953 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.66576 | kr.665.76 |
| 2.000 | kr.0.59596 | kr.1,191.92 |
| 3.000 | kr.0.56037 | kr.1,681.11 |
| 5.000 | kr.0.52032 | kr.2,601.60 |
| 7.000 | kr.0.49659 | kr.3,476.13 |
| 10.000 | kr.0.47350 | kr.4,735.00 |
| Unit Price without VAT: | kr.0.66576 |
|---|---|
| Unit Price with VAT: | kr.0.83220 |


