
SMAJ12CA-HP6AT/7 | |
|---|---|
DigiKey Part Number | 13-SMAJ12CA-HP6AT/7TR-ND - Tape & Reel (TR) 13-SMAJ12CA-HP6AT/7CT-ND - Cut Tape (CT) 13-SMAJ12CA-HP6AT/7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ12CA-HP6AT/7 |
Description | TVS DIODE 12VWM 19.9VC DO214AC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 19.9V Clamp 30.2A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12V | |
Voltage - Breakdown (Min) | 13.3V | |
Voltage - Clamping (Max) @ Ipp | 19.9V | |
Current - Peak Pulse (10/1000µs) | 30.2A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.18000 | kr.2.18 |
| 10 | kr.1.31800 | kr.13.18 |
| 100 | kr.0.82560 | kr.82.56 |
| 500 | kr.0.61132 | kr.305.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.54195 | kr.541.95 |
| 2.000 | kr.0.48346 | kr.966.92 |
| 3.000 | kr.0.45357 | kr.1,360.71 |
| 5.000 | kr.0.41997 | kr.2,099.85 |
| 7.000 | kr.0.40005 | kr.2,800.35 |
| 10.000 | kr.0.38068 | kr.3,806.80 |
| 25.000 | kr.0.33813 | kr.8,453.25 |
| 50.000 | kr.0.31182 | kr.15,591.00 |
| 100.000 | kr.0.28971 | kr.28,971.00 |
| Unit Price without VAT: | kr.2.18000 |
|---|---|
| Unit Price with VAT: | kr.2.72500 |








