DO-214AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAJ120A/TR13

DigiKey Part Number
13-SMAJ120A/TR13TR-ND - Tape & Reel (TR)
13-SMAJ120A/TR13CT-ND - Cut Tape (CT)
13-SMAJ120A/TR13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMAJ120A/TR13
Description
TVS DIODE 120VWM 193VC DO214AC
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
193V Clamp 2.1A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
120V
Voltage - Breakdown (Min)
133V
Voltage - Clamping (Max) @ Ipp
193V
Current - Peak Pulse (10/1000µs)
2.1A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19.600
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.18000kr.2.18
10kr.1.32500kr.13.25
100kr.0.83010kr.83.01
500kr.0.61466kr.307.33
1.000kr.0.54496kr.544.96
2.000kr.0.48618kr.972.36
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.42239kr.2,111.95
10.000kr.0.38291kr.3,829.10
15.000kr.0.36278kr.5,441.70
25.000kr.0.34016kr.8,504.00
35.000kr.0.32675kr.11,436.25
50.000kr.0.31373kr.15,686.50
125.000kr.0.29162kr.36,452.50
Manufacturers Standard Package
Unit Price without VAT:kr.2.18000
Unit Price with VAT:kr.2.72500