
SMAJ11A/TR7 | |
---|---|
DigiKey Part Number | 13-SMAJ11A/TR7TR-ND - Tape & Reel (TR) 13-SMAJ11A/TR7CT-ND - Cut Tape (CT) 13-SMAJ11A/TR7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ11A/TR7 |
Description | TVS DIODE 11VWM 18.2VC DO214AC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 18.2V Clamp 22A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 11V | |
Voltage - Breakdown (Min) | 12.2V | |
Voltage - Clamping (Max) @ Ipp | 18.2V | |
Current - Peak Pulse (10/1000µs) | 22A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.2.18000 | kr.2.18 |
10 | kr.1.32500 | kr.13.25 |
100 | kr.0.83010 | kr.83.01 |
500 | kr.0.61466 | kr.307.33 |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | kr.0.54496 | kr.544.96 |
2.000 | kr.0.48618 | kr.972.36 |
3.000 | kr.0.45615 | kr.1,368.45 |
5.000 | kr.0.42239 | kr.2,111.95 |
7.000 | kr.0.40238 | kr.2,816.66 |
10.000 | kr.0.38291 | kr.3,829.10 |
25.000 | kr.0.34016 | kr.8,504.00 |
50.000 | kr.0.31373 | kr.15,686.50 |
100.000 | kr.0.29162 | kr.29,162.00 |
Unit Price without VAT: | kr.2.18000 |
---|---|
Unit Price with VAT: | kr.2.72500 |