


SMA6L70A/TR7 | |
|---|---|
DigiKey Part Number | 13-SMA6L70A/TR7TR-ND - Tape & Reel (TR) 13-SMA6L70A/TR7CT-ND - Cut Tape (CT) 13-SMA6L70A/TR7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMA6L70A/TR7 |
Description | TVS DIODE 70VWM 113VC SMAF |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 113V Clamp 5.3A Ipp Tvs Diode Surface Mount SMAF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 70V | |
Voltage - Breakdown (Min) | 77.8V | |
Voltage - Clamping (Max) @ Ipp | 113V | |
Current - Peak Pulse (10/1000µs) | 5.3A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-221AC, SMA Flat Leads | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.30000 | kr.2.30 |
| 10 | kr.1.40800 | kr.14.08 |
| 100 | kr.0.88260 | kr.88.26 |
| 500 | kr.0.65498 | kr.327.49 |
| 1.000 | kr.0.58125 | kr.581.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.48738 | kr.1,462.14 |
| 6.000 | kr.0.44000 | kr.2,640.00 |
| 9.000 | kr.0.41584 | kr.3,742.56 |
| 15.000 | kr.0.38867 | kr.5,830.05 |
| 21.000 | kr.0.37258 | kr.7,824.18 |
| 30.000 | kr.0.35693 | kr.10,707.90 |
| 75.000 | kr.0.32259 | kr.24,194.25 |
| 150.000 | kr.0.31699 | kr.47,548.50 |
| Unit Price without VAT: | kr.2.30000 |
|---|---|
| Unit Price with VAT: | kr.2.87500 |

