SOD-123S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SJD12A06L01

DigiKey Part Number
13-SJD12A06L01TR-ND - Tape & Reel (TR)
13-SJD12A06L01CT-ND - Cut Tape (CT)
13-SJD12A06L01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SJD12A06L01
Description
TVS DIODE 6VWM 10.3VC SOD123S
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
10.3V Clamp 19.4A Ipp Tvs Diode Surface Mount SOD-123S
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
6V
Voltage - Breakdown (Min)
6.67V
Voltage - Clamping (Max) @ Ipp
10.3V
Current - Peak Pulse (10/1000µs)
19.4A
Power - Peak Pulse
1000W (1kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-219AA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.847
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.18000kr.2.18
10kr.1.59400kr.15.94
100kr.0.62080kr.62.08
500kr.0.57600kr.288.00
1.000kr.0.53120kr.531.20
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.37760kr.1,132.80
6.000kr.0.34560kr.2,073.60
9.000kr.0.29494kr.2,654.46
Manufacturers Standard Package
Unit Price without VAT:kr.2.18000
Unit Price with VAT:kr.2.72500