Direct



SC1808KKX7RWBB681 | |
|---|---|
DigiKey Part Number | SC1808KKX7RWBB681-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SC1808KKX7RWBB681 |
Description | CAP CER 680PF 250V X7R 1808 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±10% 250V Ceramic Capacitor X7R 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SC1808KKX7RWBB681 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Voltage |
Series | Ratings X1, Y2 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1808 (4520 Metric) |
Tolerance ±10% | Size / Dimension 0.189" L x 0.079" W (4.80mm x 2.00mm) |
Voltage - Rated | Thickness (Max) 0.087" (2.20mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SCDP502W681K4GV001E | Johanson Dielectrics Inc. | 7.976 | 709-SCDP502W681K4GV001ECT-ND | kr.9.70000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.33163 | kr.4,663.26 |
| Unit Price without VAT: | kr.2.33163 |
|---|---|
| Unit Price with VAT: | kr.2.91454 |


