
IPZA60R024CM8XKSA1 | |
|---|---|
DigiKey Part Number | 448-IPZA60R024CM8XKSA1TR-ND - Tape & Reel (TR) 448-IPZA60R024CM8XKSA1CT-ND - Cut Tape (CT) 448-IPZA60R024CM8XKSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPZA60R024CM8XKSA1 |
Description | IPZA60R024CM8XKSA1 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 91A (Tc) 431W (Tc) Through Hole PG-TO247-4-U02 |
Datasheet | Datasheet |
EDA/CAD Models | IPZA60R024CM8XKSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 24mOhm @ 41.7A, 10V | |
Vgs(th) (Max) @ Id | 4.7V @ 1.06mA | |
Gate Charge (Qg) (Max) @ Vgs | 122 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 5382 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 431W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | PG-TO247-4-U02 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.74.56000 | kr.74.56 |
| 10 | kr.51.77000 | kr.517.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | kr.43.36000 | kr.1,300.80 |
| 60 | kr.39.90833 | kr.2,394.50 |
| 90 | kr.38.14967 | kr.3,433.47 |
| 150 | kr.36.17407 | kr.5,426.11 |
| 210 | kr.35.98171 | kr.7,556.16 |
| Unit Price without VAT: | kr.74.56000 |
|---|---|
| Unit Price with VAT: | kr.93.20000 |

