
SC1808JKNPOWBN331 | |
|---|---|
DigiKey Part Number | 13-SC1808JKNPOWBN331TR-ND - Tape & Reel (TR) 13-SC1808JKNPOWBN331CT-ND - Cut Tape (CT) 13-SC1808JKNPOWBN331DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SC1808JKNPOWBN331 |
Description | CAP CER 1808 330pF 5% X1/Y2V |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±5% 250VAC Ceramic Capacitor C0G, NP0 1808 (4520 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | X1, Y2 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1808 (4520 Metric) | |
Size / Dimension | 0.177" L x 0.079" W (4.50mm x 2.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.20mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.84000 | kr.3.84 |
| 10 | kr.2.37400 | kr.23.74 |
| 50 | kr.1.79840 | kr.89.92 |
| 100 | kr.1.62110 | kr.162.11 |
| 500 | kr.1.32108 | kr.660.54 |
| 1.000 | kr.1.22848 | kr.1,228.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.15229 | kr.2,304.58 |
| 4.000 | kr.1.08955 | kr.4,358.20 |
| 6.000 | kr.1.05813 | kr.6,348.78 |
| 10.000 | kr.1.02332 | kr.10,233.20 |
| 14.000 | kr.1.00295 | kr.14,041.30 |
| 20.000 | kr.0.98337 | kr.19,667.40 |
| 24.000 | kr.0.97410 | kr.23,378.40 |
| 48.000 | kr.0.94285 | kr.45,256.80 |
| 50.000 | kr.0.94119 | kr.47,059.50 |
| Unit Price without VAT: | kr.3.84000 |
|---|---|
| Unit Price with VAT: | kr.4.80000 |

