
SC1808JKNPOWBN331 | |
|---|---|
DigiKey Part Number | 13-SC1808JKNPOWBN331TR-ND - Tape & Reel (TR) 13-SC1808JKNPOWBN331CT-ND - Cut Tape (CT) 13-SC1808JKNPOWBN331DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SC1808JKNPOWBN331 |
Description | CAP CER 1808 330pF 5% X1/Y2V |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±5% 250VAC Ceramic Capacitor C0G, NP0 1808 (4520 Metric) |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Voltage |
Series | Ratings X1, Y2 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1808 (4520 Metric) |
Tolerance ±5% | Size / Dimension 0.177" L x 0.079" W (4.50mm x 2.00mm) |
Voltage - Rated | Thickness (Max) 0.087" (2.20mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.99000 | kr.3.99 |
| 10 | kr.2.47300 | kr.24.73 |
| 50 | kr.1.87160 | kr.93.58 |
| 100 | kr.1.68580 | kr.168.58 |
| 500 | kr.1.37426 | kr.687.13 |
| 1.000 | kr.1.27783 | kr.1,277.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.14149 | kr.2,282.98 |
| 4.000 | kr.1.07934 | kr.4,317.36 |
| 6.000 | kr.1.04821 | kr.6,289.26 |
| 10.000 | kr.1.01372 | kr.10,137.20 |
| 14.000 | kr.0.99355 | kr.13,909.70 |
| 20.000 | kr.0.97415 | kr.19,483.00 |
| Unit Price without VAT: | kr.3.99000 |
|---|---|
| Unit Price with VAT: | kr.4.98750 |

