
SC1808JKNPOWBN221 | |
|---|---|
DigiKey Part Number | 13-SC1808JKNPOWBN221TR-ND - Tape & Reel (TR) 13-SC1808JKNPOWBN221CT-ND - Cut Tape (CT) 13-SC1808JKNPOWBN221DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SC1808JKNPOWBN221 |
Description | CAP CER NPO 1808 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 250VAC Ceramic Capacitor C0G, NP0 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SC1808JKNPOWBN221 Models |
Category | Features High Voltage |
Mfr | Ratings X1, Y2 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1808 (4520 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.079" W (4.50mm x 2.00mm) |
Tolerance ±5% | Height - Seated (Max) 0.087" (2.21mm) |
Voltage - Rated | Thickness (Max) 0.087" (2.20mm) |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.74000 | kr.3.74 |
| 10 | kr.2.30800 | kr.23.08 |
| 50 | kr.1.74220 | kr.87.11 |
| 100 | kr.1.56790 | kr.156.79 |
| 500 | kr.1.27332 | kr.636.66 |
| 1.000 | kr.1.18228 | kr.1,182.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.05466 | kr.2,109.32 |
| 4.000 | kr.0.99598 | kr.3,983.92 |
| 6.000 | kr.0.96660 | kr.5,799.60 |
| 10.000 | kr.0.93403 | kr.9,340.30 |
| 14.000 | kr.0.91499 | kr.12,809.86 |
| 20.000 | kr.0.89667 | kr.17,933.40 |
| Unit Price without VAT: | kr.3.74000 |
|---|---|
| Unit Price with VAT: | kr.4.67500 |

