Direct

SAC8.0/B | |
|---|---|
DigiKey Part Number | 13-SAC8.0/BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SAC8.0/B |
Description | TVS DIODE 8VWM 13.4VC DO204AC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 13.4V Clamp 36A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 13.4V |
Mfr | Current - Peak Pulse (10/1000µs) 36A |
Series | Power - Peak Pulse 500W |
Packaging Tape & Box (TB) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 8V | Package / Case DO-204AC, DO-15, Axial |
Voltage - Breakdown (Min) 8.89V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SAC8.0/TR13 | YAGEO | 0 | 13-SAC8.0/TR13TR-ND | kr.0.64262 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.71078 | kr.1,421.56 |
| 4.000 | kr.0.64262 | kr.2,570.48 |
| 6.000 | kr.0.60788 | kr.3,647.28 |
| 10.000 | kr.0.56882 | kr.5,688.20 |
| 14.000 | kr.0.55975 | kr.7,836.50 |
| Unit Price without VAT: | kr.0.71078 |
|---|---|
| Unit Price with VAT: | kr.0.88848 |


