
SAC10/TR13 | |
|---|---|
DigiKey Part Number | 13-SAC10/TR13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SAC10/TR13 |
Description | TVS DIODE 10VWM 16.3VC DO204AC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 16.3V Clamp 29A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 16.3V |
Mfr | Current - Peak Pulse (10/1000µs) 29A |
Series | Power - Peak Pulse 500W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 10V | Package / Case DO-204AC, DO-15, Axial |
Voltage - Breakdown (Min) 11.1V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SAC10/B | YAGEO | 0 | 13-SAC10/BTB-ND | kr.0.63565 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.64262 | kr.2,570.48 |
| 8.000 | kr.0.58528 | kr.4,682.24 |
| 12.000 | kr.0.55604 | kr.6,672.48 |
| 20.000 | kr.0.52319 | kr.10,463.80 |
| 28.000 | kr.0.50373 | kr.14,104.44 |
| 40.000 | kr.0.48482 | kr.19,392.80 |
| 100.000 | kr.0.45434 | kr.45,434.00 |
| Unit Price without VAT: | kr.0.64262 |
|---|---|
| Unit Price with VAT: | kr.0.80328 |


