
SA70CA/TR13 | |
|---|---|
DigiKey Part Number | 13-SA70CA/TR13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SA70CA/TR13 |
Description | TVS DIODE 70VWM 113VC DO204AC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 113V Clamp 4.5A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 70V | |
Voltage - Breakdown (Min) | 77.8V | |
Voltage - Clamping (Max) @ Ipp | 113V | |
Current - Peak Pulse (10/1000µs) | 4.5A | |
Power - Peak Pulse | 500W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.50744 | kr.2,029.76 |
| 8.000 | kr.0.46024 | kr.3,681.92 |
| 12.000 | kr.0.43617 | kr.5,234.04 |
| 20.000 | kr.0.40911 | kr.8,182.20 |
| 28.000 | kr.0.39309 | kr.11,006.52 |
| 40.000 | kr.0.37751 | kr.15,100.40 |
| 100.000 | kr.0.34332 | kr.34,332.00 |
| Unit Price without VAT: | kr.0.50744 |
|---|---|
| Unit Price with VAT: | kr.0.63430 |


