
SA5.0A/TR13 | |
|---|---|
DigiKey Part Number | 13-SA5.0A/TR13TR-ND - Tape & Reel (TR) 13-SA5.0A/TR13CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SA5.0A/TR13 |
Description | TVS DIODE 5VWM 9.2VC DO204AC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 9.2V Clamp 55.4A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 9.2V |
Mfr | Current - Peak Pulse (10/1000µs) 55.4A |
Series | Power - Peak Pulse 500W |
Packaging Tape & Reel (TR) Cut Tape (CT) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 5V | Package / Case DO-204AC, DO-15, Axial |
Voltage - Breakdown (Min) 6.4V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.54000 | kr.2.54 |
| 10 | kr.1.56600 | kr.15.66 |
| 100 | kr.0.98270 | kr.98.27 |
| 500 | kr.0.72974 | kr.364.87 |
| 1.000 | kr.0.64801 | kr.648.01 |
| 2.000 | kr.0.57913 | kr.1,158.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.48246 | kr.1,929.84 |
| 8.000 | kr.0.43718 | kr.3,497.44 |
| 12.000 | kr.0.41410 | kr.4,969.20 |
| 20.000 | kr.0.38815 | kr.7,763.00 |
| 28.000 | kr.0.37278 | kr.10,437.84 |
| 40.000 | kr.0.35784 | kr.14,313.60 |
| Unit Price without VAT: | kr.2.54000 |
|---|---|
| Unit Price with VAT: | kr.3.17500 |

