Direct

SA43CA/B | |
|---|---|
DigiKey Part Number | 13-SA43CA/BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SA43CA/B |
Description | TVS DIODE 43VWM 69.4VC DO204AC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 69.4V Clamp 7.3A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 43V | |
Voltage - Breakdown (Min) | 47.8V | |
Voltage - Clamping (Max) @ Ipp | 69.4V | |
Current - Peak Pulse (10/1000µs) | 7.3A | |
Power - Peak Pulse | 500W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.50557 | kr.1,011.14 |
| 4.000 | kr.0.46013 | kr.1,840.52 |
| 6.000 | kr.0.43673 | kr.2,620.38 |
| 10.000 | kr.0.41025 | kr.4,102.50 |
| 14.000 | kr.0.39447 | kr.5,522.58 |
| 20.000 | kr.0.37907 | kr.7,581.40 |
| 50.000 | kr.0.34503 | kr.17,251.50 |
| 100.000 | kr.0.34232 | kr.34,232.00 |
| Unit Price without VAT: | kr.0.50557 |
|---|---|
| Unit Price with VAT: | kr.0.63196 |


