
| SA28A/B | |
|---|---|
| DigiKey Part Number | 13-SA28A/BCT-ND - Cut Tape (CT) 13-SA28A/BTB-ND - Tape & Box (TB) | 
| Manufacturer | |
| Manufacturer Product Number | SA28A/B | 
| Description | TVS DIODE 28VWM 45.4VC DO204AC | 
| Manufacturer Standard Lead Time | 32 Weeks | 
| Customer Reference | |
| Detailed Description | 45.4V Clamp 11.2A Ipp Tvs Diode Through Hole DO-204AC (DO-15) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Cut Tape (CT) Tape & Box (TB) | |
| Part Status | Active | |
| Type | Zener | |
| Unidirectional Channels | 1 | |
| Voltage - Reverse Standoff (Typ) | 28V | |
| Voltage - Breakdown (Min) | 31.1V | |
| Voltage - Clamping (Max) @ Ipp | 45.4V | |
| Current - Peak Pulse (10/1000µs) | 11.2A | |
| Power - Peak Pulse | 500W | |
| Power Line Protection | No | |
| Applications | General Purpose | |
| Capacitance @ Frequency | - | |
| Operating Temperature | -55°C ~ 150°C (TJ) | |
| Mounting Type | Through Hole | |
| Package / Case | DO-204AC, DO-15, Axial | |
| Supplier Device Package | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.0.96000 | kr.0.96 | 
| 10 | kr.0.64000 | kr.6.40 | 
| 25 | kr.0.56080 | kr.14.02 | 
| 100 | kr.0.47490 | kr.47.49 | 
| 250 | kr.0.43392 | kr.108.48 | 
| 500 | kr.0.40922 | kr.204.61 | 
| 1.000 | kr.0.38880 | kr.388.80 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2.000 | kr.0.51427 | kr.1,028.54 | 
| 4.000 | kr.0.46231 | kr.1,849.24 | 
| 6.000 | kr.0.43580 | kr.2,614.80 | 
| 10.000 | kr.0.40598 | kr.4,059.80 | 
| 14.000 | kr.0.38832 | kr.5,436.48 | 
| 20.000 | kr.0.37114 | kr.7,422.80 | 
| 50.000 | kr.0.33343 | kr.16,671.50 | 
| 100.000 | kr.0.31325 | kr.31,325.00 | 
| Unit Price without VAT: | kr.0.96000 | 
|---|---|
| Unit Price with VAT: | kr.1.20000 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark