SA24A/B is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: kr.0.46013
Datasheet
DO-204AC Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SA24A/B

DigiKey Part Number
13-SA24A/BTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
SA24A/B
Description
TVS DIODE 24VWM 38.9VC DO204AC
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
38.9V Clamp 13.1A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
24V
Voltage - Breakdown (Min)
26.7V
Voltage - Clamping (Max) @ Ipp
38.9V
Current - Peak Pulse (10/1000µs)
13.1A
Power - Peak Pulse
500W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
2.000kr.0.50557kr.1,011.14
4.000kr.0.46013kr.1,840.52
6.000kr.0.43673kr.2,620.38
10.000kr.0.41025kr.4,102.50
14.000kr.0.39447kr.5,522.58
20.000kr.0.37907kr.7,581.40
50.000kr.0.34503kr.17,251.50
100.000kr.0.34232kr.34,232.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.50557
Unit Price with VAT:kr.0.63196