
SA200A/TR13 | |
|---|---|
DigiKey Part Number | 13-SA200A/TR13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SA200A/TR13 |
Description | TVS DIODE 200VWM 324VC DO204AC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 324V Clamp 1.5A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 200V | |
Voltage - Breakdown (Min) | 224V | |
Voltage - Clamping (Max) @ Ipp | 324V | |
Current - Peak Pulse (10/1000µs) | 1.5A | |
Power - Peak Pulse | 500W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.55913 | kr.2,236.52 |
| 8.000 | kr.0.51371 | kr.4,109.68 |
| 12.000 | kr.0.49040 | kr.5,884.80 |
| 20.000 | kr.0.46406 | kr.9,281.20 |
| 28.000 | kr.0.44840 | kr.12,555.20 |
| 40.000 | kr.0.43421 | kr.17,368.40 |
| Unit Price without VAT: | kr.0.55913 |
|---|---|
| Unit Price with VAT: | kr.0.69891 |


