
SA18A/B | |
|---|---|
DigiKey Part Number | 13-SA18A/BCT-ND - Cut Tape (CT) 13-SA18A/BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SA18A/B |
Description | TVS DIODE 18VWM 29.2VC DO204AC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 29.2V Clamp 17.5A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 18V | |
Voltage - Breakdown (Min) | 20V | |
Voltage - Clamping (Max) @ Ipp | 29.2V | |
Current - Peak Pulse (10/1000µs) | 17.5A | |
Power - Peak Pulse | 500W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.66000 | kr.2.66 |
| 10 | kr.1.63600 | kr.16.36 |
| 100 | kr.1.02900 | kr.102.90 |
| 500 | kr.0.76574 | kr.382.87 |
| 1.000 | kr.0.68047 | kr.680.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.50945 | kr.1,018.90 |
| 4.000 | kr.0.45797 | kr.1,831.88 |
| 6.000 | kr.0.43171 | kr.2,590.26 |
| 10.000 | kr.0.40217 | kr.4,021.70 |
| 14.000 | kr.0.38468 | kr.5,385.52 |
| 20.000 | kr.0.36766 | kr.7,353.20 |
| Unit Price without VAT: | kr.2.66000 |
|---|---|
| Unit Price with VAT: | kr.3.32500 |

