SA17CA/B is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: kr.0.50744
Datasheet
27.6V Clamp 18.5A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SA17CA/B

DigiKey Part Number
13-SA17CA/BTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
SA17CA/B
Description
TVS DIODE 17VWM 27.6VC DO204AC
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
27.6V Clamp 18.5A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
27.6V
Mfr
Current - Peak Pulse (10/1000µs)
18.5A
Series
Power - Peak Pulse
500W
Packaging
Tape & Box (TB)
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Bidirectional Channels
1
Mounting Type
Through Hole
Voltage - Reverse Standoff (Typ)
17V
Package / Case
DO-204AC, DO-15, Axial
Voltage - Breakdown (Min)
18.9V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SA17CA/TR13YAGEO013-SA17CA/TR13TR-NDkr.0.50744Direct
Available To Order
Check Lead Time
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
2.000kr.0.56353kr.1,127.06
4.000kr.0.50744kr.2,029.76
6.000kr.0.47885kr.2,873.10
10.000kr.0.44669kr.4,466.90
14.000kr.0.42764kr.5,986.96
20.000kr.0.41778kr.8,355.60
Manufacturers Standard Package
Unit Price without VAT:kr.0.56353
Unit Price with VAT:kr.0.70441