SA170CA/TR13 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: kr.0.61831
Datasheet
DO-204AC Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SA170CA/TR13

DigiKey Part Number
13-SA170CA/TR13TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SA170CA/TR13
Description
TVS DIODE 170VWM 275VC DO204AC
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
275V Clamp 1.9A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
170V
Voltage - Breakdown (Min)
189V
Voltage - Clamping (Max) @ Ipp
275V
Current - Peak Pulse (10/1000µs)
1.9A
Power - Peak Pulse
500W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.56442kr.2,257.68
8.000kr.0.51857kr.4,148.56
12.000kr.0.49504kr.5,940.48
20.000kr.0.46845kr.9,369.00
28.000kr.0.45264kr.12,673.92
40.000kr.0.43832kr.17,532.80
Manufacturers Standard Package
Unit Price without VAT:kr.0.56442
Unit Price with VAT:kr.0.70553