Direct

SA16A/B | |
|---|---|
DigiKey Part Number | 13-SA16A/BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SA16A/B |
Description | TVS DIODE 16VWM 26VC DO204AC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 26V Clamp 19.6A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 16V | |
Voltage - Breakdown (Min) | 17.8V | |
Voltage - Clamping (Max) @ Ipp | 26V | |
Current - Peak Pulse (10/1000µs) | 19.6A | |
Power - Peak Pulse | 500W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.56353 | kr.1,127.06 |
| 4.000 | kr.0.50744 | kr.2,029.76 |
| 6.000 | kr.0.47885 | kr.2,873.10 |
| 10.000 | kr.0.44669 | kr.4,466.90 |
| 14.000 | kr.0.42764 | kr.5,986.96 |
| 20.000 | kr.0.40911 | kr.8,182.20 |
| 50.000 | kr.0.36845 | kr.18,422.50 |
| 100.000 | kr.0.34332 | kr.34,332.00 |
| Unit Price without VAT: | kr.0.56353 |
|---|---|
| Unit Price with VAT: | kr.0.70441 |


