
SA160CA/TR13 | |
|---|---|
DigiKey Part Number | 13-SA160CA/TR13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SA160CA/TR13 |
Description | TVS DIODE 160VWM 259VC DO204AC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 259V Clamp 2A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 259V |
Mfr | Current - Peak Pulse (10/1000µs) 2A |
Series | Power - Peak Pulse 500W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 160V | Package / Case DO-204AC, DO-15, Axial |
Voltage - Breakdown (Min) 178V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SA160CA/B | YAGEO | 0 | 13-SA160CA/BTB-ND | kr.0.61251 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.61944 | kr.2,477.76 |
| 8.000 | kr.0.56379 | kr.4,510.32 |
| 12.000 | kr.0.53543 | kr.6,425.16 |
| 20.000 | kr.0.50355 | kr.10,071.00 |
| 28.000 | kr.0.48467 | kr.13,570.76 |
| 40.000 | kr.0.46632 | kr.18,652.80 |
| 100.000 | kr.0.43421 | kr.43,421.00 |
| Unit Price without VAT: | kr.0.61944 |
|---|---|
| Unit Price with VAT: | kr.0.77430 |


