
SA12A/B | |
|---|---|
DigiKey Part Number | 13-SA12A/BCT-ND - Cut Tape (CT) 13-SA12A/BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SA12A/B |
Description | TVS DIODE 12VWM 19.9VC DO204AC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 19.9V Clamp 25.6A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 19.9V |
Mfr | Current - Peak Pulse (10/1000µs) 25.6A |
Series | Power - Peak Pulse 500W |
Packaging Cut Tape (CT) Tape & Box (TB) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 12V | Package / Case DO-204AC, DO-15, Axial |
Voltage - Breakdown (Min) 13.3V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.66000 | kr.2.66 |
| 10 | kr.1.63600 | kr.16.36 |
| 100 | kr.1.02900 | kr.102.90 |
| 500 | kr.0.76574 | kr.382.87 |
| 1.000 | kr.0.68047 | kr.680.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.56353 | kr.1,127.06 |
| 4.000 | kr.0.50744 | kr.2,029.76 |
| 6.000 | kr.0.47885 | kr.2,873.10 |
| 10.000 | kr.0.44669 | kr.4,466.90 |
| 14.000 | kr.0.42764 | kr.5,986.96 |
| 20.000 | kr.0.40911 | kr.8,182.20 |
| Unit Price without VAT: | kr.2.66000 |
|---|---|
| Unit Price with VAT: | kr.3.32500 |

