
SA11A/TR13 | |
|---|---|
DigiKey Part Number | 13-SA11A/TR13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SA11A/TR13 |
Description | TVS DIODE 11VWM 18.2VC DO204AC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 18.2V Clamp 28A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 18.2V |
Mfr | Current - Peak Pulse (10/1000µs) 28A |
Series | Power - Peak Pulse 500W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 11V | Package / Case DO-204AC, DO-15, Axial |
Voltage - Breakdown (Min) 12.2V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SA11A/B | YAGEO | 0 | 13-SA11A/BTB-ND | kr.0.50083 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.50744 | kr.2,029.76 |
| 8.000 | kr.0.46024 | kr.3,681.92 |
| 12.000 | kr.0.43617 | kr.5,234.04 |
| 20.000 | kr.0.40911 | kr.8,182.20 |
| 28.000 | kr.0.39309 | kr.11,006.52 |
| 40.000 | kr.0.37751 | kr.15,100.40 |
| 100.000 | kr.0.34332 | kr.34,332.00 |
| Unit Price without VAT: | kr.0.50744 |
|---|---|
| Unit Price with VAT: | kr.0.63430 |


