
| SA100CA/TR13 | |
|---|---|
| DigiKey Part Number | 13-SA100CA/TR13TR-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | SA100CA/TR13 | 
| Description | TVS DIODE 100VWM 162VC DO204AC | 
| Manufacturer Standard Lead Time | 32 Weeks | 
| Customer Reference | |
| Detailed Description | 162V Clamp 3.1A Ipp Tvs Diode Through Hole DO-204AC (DO-15) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Type | Zener | |
| Bidirectional Channels | 1 | |
| Voltage - Reverse Standoff (Typ) | 100V | |
| Voltage - Breakdown (Min) | 111V | |
| Voltage - Clamping (Max) @ Ipp | 162V | |
| Current - Peak Pulse (10/1000µs) | 3.1A | |
| Power - Peak Pulse | 500W | |
| Power Line Protection | No | |
| Applications | General Purpose | |
| Capacitance @ Frequency | - | |
| Operating Temperature | -55°C ~ 150°C (TJ) | |
| Grade | - | |
| Qualification | - | |
| Mounting Type | Through Hole | |
| Package / Case | DO-204AC, DO-15, Axial | |
| Supplier Device Package | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4.000 | kr.0.46013 | kr.1,840.52 | 
| 8.000 | kr.0.42142 | kr.3,371.36 | 
| 12.000 | kr.0.40154 | kr.4,818.48 | 
| 20.000 | kr.0.37907 | kr.7,581.40 | 
| 28.000 | kr.0.36569 | kr.10,239.32 | 
| 40.000 | kr.0.35264 | kr.14,105.60 | 
| 100.000 | kr.0.34232 | kr.34,232.00 | 
| Unit Price without VAT: | kr.0.46013 | 
|---|---|
| Unit Price with VAT: | kr.0.57516 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark