
S1J | |
|---|---|
DigiKey Part Number | 13-S1JTR-ND - Tape & Reel (TR) 13-S1JCT-ND - Cut Tape (CT) 13-S1JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S1J |
Description | DIODE STANDARD 600V 1A DO214AC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.33000 | kr.1.33 |
| 10 | kr.0.81800 | kr.8.18 |
| 100 | kr.0.50720 | kr.50.72 |
| 500 | kr.0.36974 | kr.184.87 |
| 1.000 | kr.0.32512 | kr.325.12 |
| 2.000 | kr.0.28743 | kr.574.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.22823 | kr.1,141.15 |
| 10.000 | kr.0.20473 | kr.2,047.30 |
| 15.000 | kr.0.19275 | kr.2,891.25 |
| 25.000 | kr.0.17927 | kr.4,481.75 |
| 35.000 | kr.0.17129 | kr.5,995.15 |
| 50.000 | kr.0.16352 | kr.8,176.00 |
| Unit Price without VAT: | kr.1.33000 |
|---|---|
| Unit Price with VAT: | kr.1.66250 |




