
RV2010FK-0751RL | |
|---|---|
DigiKey Part Number | 13-RV2010FK-0751RL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RV2010FK-0751RL |
Description | RES 51 OHM 1% 3/4W 2010 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 51 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, High Voltage, Moisture Resistant Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, High Voltage, Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.31751 | kr.1,270.04 |
| Unit Price without VAT: | kr.0.31751 |
|---|---|
| Unit Price with VAT: | kr.0.39689 |

