680 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, High Voltage Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RV1206JR-07680KL

DigiKey Part Number
13-RV1206JR-07680KLTR-ND - Tape & Reel (TR)
13-RV1206JR-07680KLCT-ND - Cut Tape (CT)
13-RV1206JR-07680KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RV1206JR-07680KL
Description
RES SMD 680K OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
680 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, High Voltage Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RV1206JR-07680KL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, High Voltage
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CR1206-JW-684ELFBourns Inc.24.937118-CR1206-JW-684ELFCT-NDkr.0.63000Upgrade
CRCW1206680KJNEAVishay Dale18.376541-680KECT-NDkr.0.63000Similar
ERJ-8GEYJ684VPanasonic Industry56.542P680KECT-NDkr.0.95000Similar
ERJ-P08J684VPanasonic Industry811P680KALCT-NDkr.1.08000Similar
RMCF1206JG680KStackpole Electronics Inc10.000738-RMCF1206JG680KCT-NDkr.0.63000Similar
In-Stock: 4.950
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.26000kr.2.60
25kr.0.19520kr.4.88
50kr.0.15980kr.7.99
100kr.0.13250kr.13.25
250kr.0.10524kr.26.31
500kr.0.08964kr.44.82
1.000kr.0.07741kr.77.41
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.05474kr.273.70
10.000kr.0.04945kr.494.50
15.000kr.0.04687kr.703.05
25.000kr.0.04408kr.1,102.00
35.000kr.0.04249kr.1,487.15
50.000kr.0.04098kr.2,049.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750