
RV1206JR-075M1L | |
|---|---|
DigiKey Part Number | 13-RV1206JR-075M1LTR-ND - Tape & Reel (TR) 13-RV1206JR-075M1LCT-ND - Cut Tape (CT) 13-RV1206JR-075M1LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RV1206JR-075M1L |
Description | RES SMD 5.1M OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5.1 MOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RV1206JR-075M1L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, High Voltage | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.09000 | kr.0.90 |
| 25 | kr.0.08440 | kr.2.11 |
| 50 | kr.0.07800 | kr.3.90 |
| 100 | kr.0.07490 | kr.7.49 |
| 250 | kr.0.07372 | kr.18.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.04570 | kr.228.50 |
| 10.000 | kr.0.03264 | kr.326.40 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

