RV1206JR-074M3L is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.18931
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 0
Unit Price: kr.0.14178
Datasheet

Upgrade


Bourns Inc.
In Stock: 0
Unit Price: kr.0.04883
Datasheet

Similar


Vishay Dale
In Stock: 7.800
Unit Price: kr.0.64000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.05377
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.14516
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 7.747
Unit Price: kr.0.64000
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 4.030
Unit Price: kr.0.64000
Datasheet
1206-(3216-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RV1206JR-074M3L

DigiKey Part Number
RV1206JR-074M3L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RV1206JR-074M3L
Description
RES SMD 4.3M OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
4.3 MOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, High Voltage Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RV1206JR-074M3L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, High Voltage
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.09792kr.489.60
Manufacturers Standard Package
Unit Price without VAT:kr.0.09792
Unit Price with VAT:kr.0.12240