
RV1206JR-0727ML | |
|---|---|
DigiKey Part Number | 311-27MNJTR-ND - Tape & Reel (TR) 311-27MNJCT-ND - Cut Tape (CT) 311-27MNJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RV1206JR-0727ML |
Description | RES SMD 27M OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 27 MOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RV1206JR-0727ML Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, High Voltage | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.65000 | kr.0.65 |
| 10 | kr.0.08400 | kr.0.84 |
| 25 | kr.0.08240 | kr.2.06 |
| 50 | kr.0.07860 | kr.3.93 |
| 100 | kr.0.07420 | kr.7.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.05263 | kr.263.15 |
| 10.000 | kr.0.03947 | kr.394.70 |
| 15.000 | kr.0.03862 | kr.579.30 |
| 25.000 | kr.0.03850 | kr.962.50 |
| Unit Price without VAT: | kr.0.65000 |
|---|---|
| Unit Price with VAT: | kr.0.81250 |

