Direct
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

RV1206JR-07200KL | |
|---|---|
DigiKey Part Number | RV1206JR-07200KL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RV1206JR-07200KL |
Description | RES SMD 200K OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 200 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RV1206JR-07200KL Models |
Category | Features Automotive AEC-Q200, High Voltage |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRGV1206J200K | TE Connectivity Passive Product | 0 | CRGV1206J200K-ND | kr.0.14292 | Direct |
| CR1206-JW-204ELF | Bourns Inc. | 23.239 | 118-CR1206-JW-204ELFCT-ND | kr.0.63000 | Upgrade |
| CRCW1206200KJNEA | Vishay Dale | 234.950 | 541-200KECT-ND | kr.0.63000 | Similar |
| CRCW1206200KJNEAHP | Vishay Dale | 97 | 541-200KUACT-ND | kr.1.78000 | Similar |
| CRCW1206200KJNEB | Vishay Dale | 0 | CRCW1206200KJNEB-ND | kr.0.05327 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.05474 | kr.273.70 |
| Unit Price without VAT: | kr.0.05474 |
|---|---|
| Unit Price with VAT: | kr.0.06843 |








