
RV1206JR-07100KL | |
|---|---|
DigiKey Part Number | 13-RV1206JR-07100KLTR-ND - Tape & Reel (TR) 13-RV1206JR-07100KLCT-ND - Cut Tape (CT) 13-RV1206JR-07100KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RV1206JR-07100KL |
Description | RES SMD 100K OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RV1206JR-07100KL Models |
Category | Features Automotive AEC-Q200, High Voltage |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.46000 | kr.1.46 |
| 10 | kr.0.73500 | kr.7.35 |
| 25 | kr.0.58600 | kr.14.65 |
| 50 | kr.0.50080 | kr.25.04 |
| 100 | kr.0.43370 | kr.43.37 |
| 250 | kr.0.36520 | kr.91.30 |
| 500 | kr.0.32612 | kr.163.06 |
| 1.000 | kr.0.29506 | kr.295.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.23157 | kr.1,157.85 |
| 10.000 | kr.0.21794 | kr.2,179.40 |
| 15.000 | kr.0.21130 | kr.3,169.50 |
| 25.000 | kr.0.20410 | kr.5,102.50 |
| 35.000 | kr.0.19997 | kr.6,998.95 |
| 50.000 | kr.0.19608 | kr.9,804.00 |
| Unit Price without VAT: | kr.1.46000 |
|---|---|
| Unit Price with VAT: | kr.1.82500 |

