100 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, High Voltage Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RV1206JR-07100KL

DigiKey Part Number
13-RV1206JR-07100KLTR-ND - Tape & Reel (TR)
13-RV1206JR-07100KLCT-ND - Cut Tape (CT)
13-RV1206JR-07100KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RV1206JR-07100KL
Description
RES SMD 100K OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
100 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, High Voltage Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RV1206JR-07100KL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, High Voltage
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8.584
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.46000kr.1.46
10kr.0.73500kr.7.35
25kr.0.58600kr.14.65
50kr.0.50080kr.25.04
100kr.0.43370kr.43.37
250kr.0.36520kr.91.30
500kr.0.32612kr.163.06
1.000kr.0.29506kr.295.06
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.23157kr.1,157.85
10.000kr.0.21794kr.2,179.40
15.000kr.0.21130kr.3,169.50
25.000kr.0.20410kr.5,102.50
35.000kr.0.19997kr.6,998.95
50.000kr.0.19608kr.9,804.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.46000
Unit Price with VAT:kr.1.82500