
RV1206FR-078M2L | |
|---|---|
DigiKey Part Number | 13-RV1206FR-078M2LTR-ND - Tape & Reel (TR) 13-RV1206FR-078M2LCT-ND - Cut Tape (CT) 13-RV1206FR-078M2LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RV1206FR-078M2L |
Description | RES SMD 8.2M OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8.2 MOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RV1206FR-078M2L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, High Voltage | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.96000 | kr.0.96 |
| 10 | kr.0.58200 | kr.5.82 |
| 25 | kr.0.53760 | kr.13.44 |
| 50 | kr.0.49660 | kr.24.83 |
| 100 | kr.0.30020 | kr.30.02 |
| 250 | kr.0.29696 | kr.74.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.22848 | kr.1,142.40 |
| 10.000 | kr.0.19584 | kr.1,958.40 |
| 15.000 | kr.0.19535 | kr.2,930.25 |
| Unit Price without VAT: | kr.0.96000 |
|---|---|
| Unit Price with VAT: | kr.1.20000 |

