510 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, High Voltage Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RV1206FR-07510KL

DigiKey Part Number
13-RV1206FR-07510KLTR-ND - Tape & Reel (TR)
13-RV1206FR-07510KLCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RV1206FR-07510KL
Description
RES SMD 510K OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
510 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, High Voltage Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RV1206FR-07510KL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, High Voltage
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RC1206FR-07510KLYAGEO141.995311-510KFRCT-NDkr.0.63000Upgrade
CR1206-FX-5103ELFBourns Inc.29.015118-CR1206-FX-5103ELFCT-NDkr.0.63000Upgrade
ERJ-8ENF5103VPanasonic Industry51.654P510KFCT-NDkr.1.14000Upgrade
RMCF1206FT510KStackpole Electronics Inc100.782RMCF1206FT510KCT-NDkr.0.63000Upgrade
In-Stock: 329
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.59000kr.1.59
10kr.0.81200kr.8.12
25kr.0.64680kr.16.17
50kr.0.55540kr.27.77
100kr.0.48180kr.48.18
250kr.0.40856kr.102.14
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.26303kr.1,315.15
10.000kr.0.24827kr.2,482.70
15.000kr.0.24107kr.3,616.05
25.000kr.0.23328kr.5,832.00
35.000kr.0.22881kr.8,008.35
50.000kr.0.22459kr.11,229.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.59000
Unit Price with VAT:kr.1.98750