
RV1206FR-0747KL | |
|---|---|
DigiKey Part Number | 13-RV1206FR-0747KLTR-ND - Tape & Reel (TR) 13-RV1206FR-0747KLCT-ND - Cut Tape (CT) 13-RV1206FR-0747KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RV1206FR-0747KL |
Description | RES SMD 47K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 47 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RV1206FR-0747KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, High Voltage | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.66000 | kr.1.66 |
| 10 | kr.0.85800 | kr.8.58 |
| 25 | kr.0.69120 | kr.17.28 |
| 50 | kr.0.59520 | kr.29.76 |
| 100 | kr.0.51900 | kr.51.90 |
| 250 | kr.0.44264 | kr.110.66 |
| 500 | kr.0.39846 | kr.199.23 |
| 1.000 | kr.0.36346 | kr.363.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.30742 | kr.1,537.10 |
| 10.000 | kr.0.29110 | kr.2,911.00 |
| 15.000 | kr.0.28314 | kr.4,247.10 |
| 25.000 | kr.0.27452 | kr.6,863.00 |
| 35.000 | kr.0.26958 | kr.9,435.30 |
| 50.000 | kr.0.26491 | kr.13,245.50 |
| 60.000 | kr.0.26272 | kr.15,763.20 |
| 120.000 | kr.0.25552 | kr.30,662.40 |
| 125.000 | kr.0.25514 | kr.31,892.50 |
| Unit Price without VAT: | kr.1.66000 |
|---|---|
| Unit Price with VAT: | kr.2.07500 |

