30 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, High Voltage Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RV1206FR-0730KL

DigiKey Part Number
13-RV1206FR-0730KLTR-ND - Tape & Reel (TR)
13-RV1206FR-0730KLCT-ND - Cut Tape (CT)
13-RV1206FR-0730KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RV1206FR-0730KL
Description
RES SMD 30K OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
30 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, High Voltage Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RV1206FR-0730KL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, High Voltage
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9.480
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.71000kr.1.71
10kr.0.90000kr.9.00
25kr.0.72520kr.18.13
50kr.0.62520kr.31.26
100kr.0.54520kr.54.52
250kr.0.46484kr.116.21
500kr.0.41844kr.209.22
1.000kr.0.38160kr.381.60
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.30454kr.1,522.70
10.000kr.0.28837kr.2,883.70
15.000kr.0.28049kr.4,207.35
25.000kr.0.27194kr.6,798.50
35.000kr.0.26705kr.9,346.75
50.000kr.0.26242kr.13,121.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.71000
Unit Price with VAT:kr.2.13750