
RV1206FR-0730KL | |
|---|---|
DigiKey Part Number | 13-RV1206FR-0730KLTR-ND - Tape & Reel (TR) 13-RV1206FR-0730KLCT-ND - Cut Tape (CT) 13-RV1206FR-0730KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RV1206FR-0730KL |
Description | RES SMD 30K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 30 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RV1206FR-0730KL Models |
Category | Features Automotive AEC-Q200, High Voltage |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.71000 | kr.1.71 |
| 10 | kr.0.90000 | kr.9.00 |
| 25 | kr.0.72520 | kr.18.13 |
| 50 | kr.0.62520 | kr.31.26 |
| 100 | kr.0.54520 | kr.54.52 |
| 250 | kr.0.46484 | kr.116.21 |
| 500 | kr.0.41844 | kr.209.22 |
| 1.000 | kr.0.38160 | kr.381.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.30454 | kr.1,522.70 |
| 10.000 | kr.0.28837 | kr.2,883.70 |
| 15.000 | kr.0.28049 | kr.4,207.35 |
| 25.000 | kr.0.27194 | kr.6,798.50 |
| 35.000 | kr.0.26705 | kr.9,346.75 |
| 50.000 | kr.0.26242 | kr.13,121.00 |
| Unit Price without VAT: | kr.1.71000 |
|---|---|
| Unit Price with VAT: | kr.2.13750 |

