
RV1206FR-072M7L | |
|---|---|
DigiKey Part Number | 13-RV1206FR-072M7LTR-ND - Tape & Reel (TR) 13-RV1206FR-072M7LCT-ND - Cut Tape (CT) 13-RV1206FR-072M7LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RV1206FR-072M7L |
Description | RES SMD 2.7M OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.7 MOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RV1206FR-072M7L Models |
Category | Features Automotive AEC-Q200, High Voltage |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RMCF1206FT2M70 | Stackpole Electronics Inc | 5.000 | RMCF1206FT2M70CT-ND | kr.0.63000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.59000 | kr.1.59 |
| 10 | kr.0.81200 | kr.8.12 |
| 25 | kr.0.64680 | kr.16.17 |
| 50 | kr.0.55540 | kr.27.77 |
| 100 | kr.0.48180 | kr.48.18 |
| 250 | kr.0.40856 | kr.102.14 |
| 500 | kr.0.36608 | kr.183.04 |
| 1.000 | kr.0.33253 | kr.332.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.26303 | kr.1,315.15 |
| 10.000 | kr.0.24827 | kr.2,482.70 |
| 15.000 | kr.0.24107 | kr.3,616.05 |
| 25.000 | kr.0.23328 | kr.5,832.00 |
| 35.000 | kr.0.22881 | kr.8,008.35 |
| 50.000 | kr.0.22459 | kr.11,229.50 |
| Unit Price without VAT: | kr.1.59000 |
|---|---|
| Unit Price with VAT: | kr.1.98750 |

